
GCM1555C1H102FA16D | |
|---|---|
DigiKey Part Number | 490-16461-2-ND - Tape & Reel (TR) 490-16461-1-ND - Cut Tape (CT) 490-16461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H102FA16D |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H102FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,13700 Kč | 11,37 Kč |
| 50 | 0,78720 Kč | 39,36 Kč |
| 100 | 0,67990 Kč | 67,99 Kč |
| 500 | 0,49888 Kč | 249,44 Kč |
| 1 000 | 0,44310 Kč | 443,10 Kč |
| 2 500 | 0,38437 Kč | 960,92 Kč |
| 5 000 | 0,34914 Kč | 1 745,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27165 Kč | 2 716,50 Kč |
| 20 000 | 0,24684 Kč | 4 936,80 Kč |
| 30 000 | 0,24555 Kč | 7 366,50 Kč |
| 50 000 | 0,24407 Kč | 12 203,50 Kč |
| 70 000 | 0,24319 Kč | 17 023,30 Kč |
| 100 000 | 0,24232 Kč | 24 232,00 Kč |
| 120 000 | 0,24190 Kč | 29 028,00 Kč |
| 240 000 | 0,24044 Kč | 57 705,60 Kč |
| 250 000 | 0,24036 Kč | 60 090,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

