10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
cut-tape-render

GCM1555C1H100JA16D

DigiKey Part Number
490-10668-2-ND - Tape & Reel (TR)
490-10668-1-ND - Cut Tape (CT)
490-10668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H100JA16D
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H100JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 570 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,58400 Kč5,84 Kč
500,39200 Kč19,60 Kč
1000,33160 Kč33,16 Kč
5000,23442 Kč117,21 Kč
1 0000,20480 Kč204,80 Kč
2 5000,17344 Kč433,60 Kč
5 0000,15462 Kč773,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13525 Kč1 352,50 Kč
20 0000,12294 Kč2 458,80 Kč
30 0000,11680 Kč3 504,00 Kč
50 0000,10999 Kč5 499,50 Kč
70 0000,10601 Kč7 420,70 Kč
100 0000,10218 Kč10 218,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč