GCM0335C1ER60BA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,10991 Kč
Datasheet
0.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1ER60BA16J

DigiKey Part Number
490-GCM0335C1ER60BA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM0335C1ER60BA16J
Description
CAP CER 0.6PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1ER60BA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1ER60BA16DMurata Electronics0490-GCM0335C1ER60BA16DTR-ND0,10991 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,10340 Kč5 170,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,10340 Kč
Unit Price with VAT:0,12511 Kč