33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1E330JA16D

DigiKey Part Number
490-GCM0335C1E330JA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1E330JA16DCT-ND - Cut Tape (CT)
490-GCM0335C1E330JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1E330JA16D
Description
CAP CER 33PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1E330JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT0335C1E330JA02DMurata Electronics43 994490-GRT0335C1E330JA02DCT-ND0,08000 KčParametric Equivalent
CGA1A2C0G1H330J030BATDK66 144445-9030-1-ND0,08000 KčUpgrade
CGA1A2C0G1E330J030BATDK134 370445-9059-1-ND0,08000 KčParametric Equivalent
In-Stock: 5 503
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
500,38220 Kč19,11 Kč
1000,32550 Kč32,55 Kč
5000,22930 Kč114,65 Kč
1 0000,20011 Kč200,11 Kč
2 5000,16933 Kč423,33 Kč
5 0000,15089 Kč754,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,08640 Kč1 296,00 Kč
30 0000,07832 Kč2 349,60 Kč
45 0000,07427 Kč3 342,15 Kč
75 0000,06980 Kč5 235,00 Kč
105 0000,06718 Kč7 053,90 Kč
150 0000,06467 Kč9 700,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč