
GCM0335C1E101JA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E101JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E101JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E101JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E101JA16D |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E101JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT0335C1E101JA02D | Murata Electronics | 25 516 | 490-GRT0335C1E101JA02DCT-ND | 2,10000 Kč | Parametric Equivalent |
| CGA1A2C0G1H101J030BA | TDK | 43 506 | 445-9061-1-ND | 2,10000 Kč | Upgrade |
| CGA1A2C0G1E101J030BA | TDK | 117 664 | 445-9014-1-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,42000 Kč | 4,20 Kč |
| 50 | 0,28140 Kč | 14,07 Kč |
| 100 | 0,23730 Kč | 23,73 Kč |
| 500 | 0,16504 Kč | 82,52 Kč |
| 1 000 | 0,14300 Kč | 143,00 Kč |
| 2 500 | 0,11986 Kč | 299,65 Kč |
| 5 000 | 0,10600 Kč | 530,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,08640 Kč | 1 296,00 Kč |
| 30 000 | 0,07832 Kč | 2 349,60 Kč |
| 45 000 | 0,07427 Kč | 3 342,15 Kč |
| 75 000 | 0,06980 Kč | 5 235,00 Kč |
| 105 000 | 0,06718 Kč | 7 053,90 Kč |
| 150 000 | 0,06467 Kč | 9 700,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

