Parametric Equivalent
Parametric Equivalent

GCJ32EC71H106MA01K | |
|---|---|
DigiKey Part Number | 490-GCJ32EC71H106MA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ32EC71H106MA01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32EC71H106MA01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ32EC71H106MA01L | Murata Electronics | 1 155 | 490-GCJ32EC71H106MA01LCT-ND | 21,63000 Kč | Parametric Equivalent |
| CGA6P3X7S1H106M250AE | TDK | 29 789 | 445-7983-1-ND | 30,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,77532 Kč | 27 101,28 Kč |
| Unit Price without VAT: | 6,77532 Kč |
|---|---|
| Unit Price with VAT: | 8,19814 Kč |



