
GCJ32DC72A475KE01L | |
|---|---|
DigiKey Part Number | 490-16466-2-ND - Tape & Reel (TR) 490-16466-1-ND - Cut Tape (CT) 490-16466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DC72A475KE01L |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32DC72A475KE01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 50 | 12,43500 Kč | 621,75 Kč |
| 100 | 11,37460 Kč | 1 137,46 Kč |
| 500 | 9,58558 Kč | 4 792,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,77401 Kč | 8 774,01 Kč |
| 2 000 | 8,33159 Kč | 16 663,18 Kč |
| 3 000 | 8,10999 Kč | 24 329,97 Kč |
| 5 000 | 7,86434 Kč | 39 321,70 Kč |
| 7 000 | 7,72075 Kč | 54 045,25 Kč |
| 10 000 | 7,58259 Kč | 75 825,90 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

