4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ32DC72A475KE01K

DigiKey Part Number
490-GCJ32DC72A475KE01KTR-ND - Tape & Reel (TR)
490-GCJ32DC72A475KE01KCT-ND - Cut Tape (CT)
490-GCJ32DC72A475KE01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ32DC72A475KE01K
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ32DC72A475KE01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ32DC72A475KE01LMurata Electronics108 026490-16466-1-ND24,57000 KčParametric Equivalent
CGA6M3X7S2A475K200AETDK110 095445-8790-1-ND39,48000 KčParametric Equivalent
In-Stock: 3 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1015,87400 Kč158,74 Kč
5012,43500 Kč621,75 Kč
10011,37460 Kč1 137,46 Kč
5009,58558 Kč4 792,79 Kč
1 0009,03208 Kč9 032,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,96738 Kč31 869,52 Kč
8 0007,66739 Kč61 339,12 Kč
12 0007,51714 Kč90 205,68 Kč
20 0007,35053 Kč147 010,60 Kč
28 0007,25314 Kč203 087,92 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč