
GCJ31CL81C475KA01L | |
|---|---|
DigiKey Part Number | 490-16469-2-ND - Tape & Reel (TR) 490-16469-1-ND - Cut Tape (CT) 490-16469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CL81C475KA01L |
Description | CAP CER 4.7UF 16V X8L 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CL81C475KA01L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 50 | 3,94340 Kč | 197,17 Kč |
| 100 | 3,51720 Kč | 351,72 Kč |
| 500 | 2,80114 Kč | 1 400,57 Kč |
| 1 000 | 2,57981 Kč | 2 579,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,32952 Kč | 4 659,04 Kč |
| 4 000 | 2,18427 Kč | 8 737,08 Kč |
| 6 000 | 2,11149 Kč | 12 668,94 Kč |
| 10 000 | 2,03086 Kč | 20 308,60 Kč |
| 14 000 | 1,98374 Kč | 27 772,36 Kč |
| 20 000 | 1,93840 Kč | 38 768,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

