
GCJ31CD7YA106KE02L | |
|---|---|
DigiKey Part Number | 490-GCJ31CD7YA106KE02LTR-ND - Tape & Reel (TR) 490-GCJ31CD7YA106KE02LCT-ND - Cut Tape (CT) 490-GCJ31CD7YA106KE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CD7YA106KE02L |
Description | CAP CER 10UF 35V X7T 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CD7YA106KE02L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 50 | 10,48640 Kč | 524,32 Kč |
| 100 | 9,56040 Kč | 956,04 Kč |
| 500 | 7,99268 Kč | 3 996,34 Kč |
| 1 000 | 7,50825 Kč | 7 508,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,90645 Kč | 13 812,90 Kč |
| 4 000 | 6,58760 Kč | 26 350,40 Kč |
| 6 000 | 6,42787 Kč | 38 567,22 Kč |
| 10 000 | 6,25081 Kč | 62 508,10 Kč |
| 14 000 | 6,14728 Kč | 86 061,92 Kč |
| 20 000 | 6,04768 Kč | 120 953,60 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

