GCJ21BR72E153KXJ3K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,33684 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,05103 Kč
Datasheet
0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR72E153KXJ3K

DigiKey Part Number
490-GCJ21BR72E153KXJ3KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCJ21BR72E153KXJ3K
Description
CAP CER 0.015UF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR72E153KXJ3K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X153KARAC3316KEMET0399-C0805X153KARAC3316TR-ND4,33684 KčParametric Equivalent
C0805X153KARAC3317KEMET0399-C0805X153KARAC3317TR-ND3,05103 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,88475 Kč8 847,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,88475 Kč
Unit Price with VAT:1,07055 Kč