
GCJ21BR72A683KA01L | |
|---|---|
DigiKey Part Number | 490-5827-2-ND - Tape & Reel (TR) 490-5827-1-ND - Cut Tape (CT) 490-5827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR72A683KA01L |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR72A683KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 50 | 2,08720 Kč | 104,36 Kč |
| 100 | 1,83730 Kč | 183,73 Kč |
| 500 | 1,41442 Kč | 707,21 Kč |
| 1 000 | 1,28424 Kč | 1 284,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09155 Kč | 3 274,65 Kč |
| 6 000 | 1,01536 Kč | 6 092,16 Kč |
| 9 000 | 0,97722 Kč | 8 794,98 Kč |
| 15 000 | 0,93494 Kč | 14 024,10 Kč |
| 21 000 | 0,91024 Kč | 19 115,04 Kč |
| 30 000 | 0,88649 Kč | 26 594,70 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

