
GCJ21BR71A106KE01L | |
|---|---|
DigiKey Part Number | 490-12646-2-ND - Tape & Reel (TR) 490-12646-1-ND - Cut Tape (CT) 490-12646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71A106KE01L |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71A106KE01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 50 | 4,62380 Kč | 231,19 Kč |
| 100 | 4,14080 Kč | 414,08 Kč |
| 500 | 3,32482 Kč | 1 662,41 Kč |
| 1 000 | 3,07285 Kč | 3 072,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68298 Kč | 8 048,94 Kč |
| 6 000 | 2,53523 Kč | 15 211,38 Kč |
| 9 000 | 2,46125 Kč | 22 151,25 Kč |
| 15 000 | 2,37923 Kč | 35 688,45 Kč |
| 21 000 | 2,33128 Kč | 48 956,88 Kč |
| 30 000 | 2,28516 Kč | 68 554,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

