1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21AR72E152KXJ1D

DigiKey Part Number
490-5590-2-ND - Tape & Reel (TR)
490-5590-1-ND - Cut Tape (CT)
490-5590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21AR72E152KXJ1D
Description
CAP CER 1500PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21AR72E152KXJ1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,41500 Kč24,15 Kč
501,71760 Kč85,88 Kč
1001,50560 Kč150,56 Kč
5001,14692 Kč573,46 Kč
1 0001,03667 Kč1 036,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,84659 Kč3 386,36 Kč
8 0000,78711 Kč6 296,88 Kč
12 0000,75731 Kč9 087,72 Kč
20 0000,72432 Kč14 486,40 Kč
28 0000,70503 Kč19 740,84 Kč
40 0000,68648 Kč27 459,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč