
GCJ216R72A223KA01D | |
|---|---|
DigiKey Part Number | 490-5817-2-ND - Tape & Reel (TR) 490-5817-1-ND - Cut Tape (CT) 490-5817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ216R72A223KA01D |
Description | CAP CER 0.022UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ216R72A223KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C223K4Z2A | KYOCERA AVX | 530 | 478-KAF21BR72A223KTCT-ND | 5,67000 Kč | Similar |
| KAS21KR72A223KU | KYOCERA AVX | 4 070 | 478-KAS21KR72A223KUCT-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 50 | 5,61060 Kč | 280,53 Kč |
| 100 | 5,04580 Kč | 504,58 Kč |
| 500 | 4,09210 Kč | 2 046,05 Kč |
| 1 000 | 3,79770 Kč | 3 797,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,25984 Kč | 13 039,36 Kč |
| 8 000 | 3,10030 Kč | 24 802,40 Kč |
| 12 000 | 3,02039 Kč | 36 244,68 Kč |
| 20 000 | 2,93184 Kč | 58 636,80 Kč |
| 28 000 | 2,88006 Kč | 80 641,68 Kč |
| 40 000 | 2,83023 Kč | 113 209,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

