
GCJ188R92A682KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R92A682KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R92A682KA01DCT-ND - Cut Tape (CT) 490-GCJ188R92A682KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R92A682KA01D |
Description | CAP CER 6800PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R92A682KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 50 | 1,97800 Kč | 98,90 Kč |
| 100 | 1,73650 Kč | 173,65 Kč |
| 500 | 1,33380 Kč | 666,90 Kč |
| 1 000 | 1,20948 Kč | 1 209,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99415 Kč | 3 976,60 Kč |
| 8 000 | 0,92709 Kč | 7 416,72 Kč |
| 12 000 | 0,89350 Kč | 10 722,00 Kč |
| 20 000 | 0,85628 Kč | 17 125,60 Kč |
| 28 000 | 0,83453 Kč | 23 366,84 Kč |
| 40 000 | 0,81360 Kč | 32 544,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

