
GCJ188R92A473KA01D | |
|---|---|
DigiKey Part Number | 490-16473-2-ND - Tape & Reel (TR) 490-16473-1-ND - Cut Tape (CT) 490-16473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R92A473KA01D |
Description | CAP CER 0.047UF 100V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R92A473KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 50 | 2,12920 Kč | 106,46 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 500 | 1,44550 Kč | 722,75 Kč |
| 1 000 | 1,31300 Kč | 1 313,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,08287 Kč | 4 331,48 Kč |
| 8 000 | 1,01140 Kč | 8 091,20 Kč |
| 12 000 | 0,97558 Kč | 11 706,96 Kč |
| 20 000 | 0,93593 Kč | 18 718,60 Kč |
| 28 000 | 0,91275 Kč | 25 557,00 Kč |
| 40 000 | 0,89045 Kč | 35 618,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

