
GCJ188R91H104KA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188R91H104KA01JTR-ND - Tape & Reel (TR) 490-GCJ188R91H104KA01JCT-ND - Cut Tape (CT) 490-GCJ188R91H104KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R91H104KA01J |
Description | CAP CER 0.1UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R91H104KA01J Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R91H104KA01D | Murata Electronics | 591 939 | 490-14412-1-ND | 5,01000 Kč | Parametric Equivalent |
| CGA3E3X8R1H104K080AE | TDK | 2 495 | 445-173697-1-ND | 5,21000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 2,94100 Kč | 29,41 Kč |
| 50 | 2,11480 Kč | 105,74 Kč |
| 100 | 1,86240 Kč | 186,24 Kč |
| 500 | 1,43570 Kč | 717,85 Kč |
| 1 000 | 1,30409 Kč | 1 304,09 Kč |
| 2 500 | 1,16549 Kč | 2 913,72 Kč |
| 5 000 | 1,08207 Kč | 5 410,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,98446 Kč | 9 844,60 Kč |
| 20 000 | 0,92958 Kč | 18 591,60 Kč |
| 30 000 | 0,90210 Kč | 27 063,00 Kč |
| 50 000 | 0,87164 Kč | 43 582,00 Kč |
| 70 000 | 0,85383 Kč | 59 768,10 Kč |
| 100 000 | 0,83671 Kč | 83 671,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

