6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R72A682KA01D

DigiKey Part Number
490-GCJ188R72A682KA01DTR-ND - Tape & Reel (TR)
490-GCJ188R72A682KA01DCT-ND - Cut Tape (CT)
490-GCJ188R72A682KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R72A682KA01D
Description
CAP CER 6800PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R72A682KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 454
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,36500 Kč13,65 Kč
500,94080 Kč47,04 Kč
1000,81470 Kč81,47 Kč
5000,60096 Kč300,48 Kč
1 0000,53545 Kč535,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,42511 Kč1 700,44 Kč
8 0000,38983 Kč3 118,64 Kč
12 0000,37219 Kč4 466,28 Kč
20 0000,35266 Kč7 053,20 Kč
28 0000,34125 Kč9 555,00 Kč
40 0000,33027 Kč13 210,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč