
GCJ188R72A682KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R72A682KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R72A682KA01DCT-ND - Cut Tape (CT) 490-GCJ188R72A682KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A682KA01D |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A682KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,94080 Kč | 47,04 Kč |
| 100 | 0,81470 Kč | 81,47 Kč |
| 500 | 0,60096 Kč | 300,48 Kč |
| 1 000 | 0,53545 Kč | 535,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42511 Kč | 1 700,44 Kč |
| 8 000 | 0,38983 Kč | 3 118,64 Kč |
| 12 000 | 0,37219 Kč | 4 466,28 Kč |
| 20 000 | 0,35266 Kč | 7 053,20 Kč |
| 28 000 | 0,34125 Kč | 9 555,00 Kč |
| 40 000 | 0,33027 Kč | 13 210,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

