
GCJ188R72A152KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R72A152KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R72A152KA01DCT-ND - Cut Tape (CT) 490-GCJ188R72A152KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A152KA01D |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A152KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 50 | 1,20520 Kč | 60,26 Kč |
| 100 | 1,04780 Kč | 104,78 Kč |
| 500 | 0,78280 Kč | 391,40 Kč |
| 1 000 | 0,70154 Kč | 701,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47030 Kč | 1 881,20 Kč |
| 8 000 | 0,43222 Kč | 3 457,76 Kč |
| 12 000 | 0,41314 Kč | 4 957,68 Kč |
| 20 000 | 0,39202 Kč | 7 840,40 Kč |
| 28 000 | 0,37968 Kč | 10 631,04 Kč |
| 40 000 | 0,36782 Kč | 14 712,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

