0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R72A104MA01J

DigiKey Part Number
490-GCJ188R72A104MA01JTR-ND - Tape & Reel (TR)
490-GCJ188R72A104MA01JCT-ND - Cut Tape (CT)
490-GCJ188R72A104MA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R72A104MA01J
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R72A104MA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ188R72A104MA01DMurata Electronics7 390490-GCJ188R72A104MA01DCT-ND3,75000 KčParametric Equivalent
In-Stock: 7 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,10600 Kč21,06 Kč
501,49320 Kč74,66 Kč
1001,30350 Kč130,35 Kč
5000,98522 Kč492,61 Kč
1 0000,88782 Kč887,82 Kč
2 5000,78500 Kč1 962,50 Kč
5 0000,72319 Kč3 615,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,65309 Kč6 530,90 Kč
20 0000,61243 Kč12 248,60 Kč
30 0000,59207 Kč17 762,10 Kč
50 0000,56952 Kč28 476,00 Kč
70 0000,55634 Kč38 943,80 Kč
100 0000,54365 Kč54 365,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč