
GCJ188R72A102KA01D | |
|---|---|
DigiKey Part Number | 490-5777-2-ND - Tape & Reel (TR) 490-5777-1-ND - Cut Tape (CT) 490-5777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A102KA01D |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A102KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 50 | 1,25140 Kč | 62,57 Kč |
| 100 | 1,08980 Kč | 108,98 Kč |
| 500 | 0,81724 Kč | 408,62 Kč |
| 1 000 | 0,73304 Kč | 733,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,58989 Kč | 2 359,56 Kč |
| 8 000 | 0,54461 Kč | 4 356,88 Kč |
| 12 000 | 0,52192 Kč | 6 263,04 Kč |
| 20 000 | 0,49681 Kč | 9 936,20 Kč |
| 28 000 | 0,48214 Kč | 13 499,92 Kč |
| 40 000 | 0,46802 Kč | 18 720,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

