
GCJ188R71H473KA12D | |
|---|---|
DigiKey Part Number | 490-5854-2-ND - Tape & Reel (TR) 490-5854-1-ND - Cut Tape (CT) 490-5854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H473KA12D |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H473KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 50 | 1,14640 Kč | 57,32 Kč |
| 100 | 0,99530 Kč | 99,53 Kč |
| 500 | 0,74248 Kč | 371,24 Kč |
| 1 000 | 0,66480 Kč | 664,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,53272 Kč | 2 130,88 Kč |
| 8 000 | 0,49080 Kč | 3 926,40 Kč |
| 12 000 | 0,46983 Kč | 5 637,96 Kč |
| 20 000 | 0,44660 Kč | 8 932,00 Kč |
| 28 000 | 0,43302 Kč | 12 124,56 Kč |
| 40 000 | 0,41996 Kč | 16 798,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

