Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCJ188R71H104KA12J | |
|---|---|
DigiKey Part Number | 490-GCJ188R71H104KA12JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H104KA12J |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H104KA12J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71H104KA12D | Murata Electronics | 2 157 637 | 490-5798-1-ND | 2,73000 Kč | Parametric Equivalent |
| C0603X104K5RECAUTO | KEMET | 0 | C0603X104K5RECAUTO-ND | 1,05127 Kč | Parametric Equivalent |
| MCJCU168BB7104KTPA01 | Taiyo Yuden | 2 990 | 587-MCJCU168BB7104KTPA01CT-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,37712 Kč | 18 856,00 Kč |
| Unit Price without VAT: | 0,37712 Kč |
|---|---|
| Unit Price with VAT: | 0,45632 Kč |




