
GCJ188R71H103KA01D | |
|---|---|
DigiKey Part Number | 490-5762-2-ND - Tape & Reel (TR) 490-5762-1-ND - Cut Tape (CT) 490-5762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H103KA01D |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H103KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 50 | 0,97440 Kč | 48,72 Kč |
| 100 | 0,84410 Kč | 84,41 Kč |
| 500 | 0,62364 Kč | 311,82 Kč |
| 1 000 | 0,55624 Kč | 556,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44222 Kč | 1 768,88 Kč |
| 8 000 | 0,40589 Kč | 3 247,12 Kč |
| 12 000 | 0,38769 Kč | 4 652,28 Kč |
| 20 000 | 0,36756 Kč | 7 351,20 Kč |
| 28 000 | 0,35579 Kč | 9 962,12 Kč |
| 40 000 | 0,34447 Kč | 13 778,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

