
GCJ188R71E103KA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188R71E103KA01JTR-ND - Tape & Reel (TR) 490-GCJ188R71E103KA01JCT-ND - Cut Tape (CT) 490-GCJ188R71E103KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71E103KA01J |
Description | CAP CER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71E103KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,20700 Kč | 12,07 Kč |
| 50 | 0,83220 Kč | 41,61 Kč |
| 100 | 0,71990 Kč | 71,99 Kč |
| 500 | 0,52888 Kč | 264,44 Kč |
| 1 000 | 0,47042 Kč | 470,42 Kč |
| 2 500 | 0,40904 Kč | 1 022,60 Kč |
| 5 000 | 0,37214 Kč | 1 860,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,37596 Kč | 3 759,60 Kč |
| 20 000 | 0,34852 Kč | 6 970,40 Kč |
| 30 000 | 0,33478 Kč | 10 043,40 Kč |
| 50 000 | 0,31956 Kč | 15 978,00 Kč |
| 70 000 | 0,31066 Kč | 21 746,20 Kč |
| 100 000 | 0,30210 Kč | 30 210,00 Kč |
| 120 000 | 0,29805 Kč | 35 766,00 Kč |
| 240 000 | 0,28440 Kč | 68 256,00 Kč |
| 250 000 | 0,28367 Kč | 70 917,50 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

