
GCJ188R71C103KA01D | |
|---|---|
DigiKey Part Number | 490-16479-2-ND - Tape & Reel (TR) 490-16479-1-ND - Cut Tape (CT) 490-16479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71C103KA01D |
Description | CAP CER 10000PF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71C103KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 2,85000 Kč | 28,50 Kč |
| 50 | 2,05140 Kč | 102,57 Kč |
| 100 | 1,80600 Kč | 180,60 Kč |
| 500 | 1,39316 Kč | 696,58 Kč |
| 1 000 | 1,26625 Kč | 1 266,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,19156 Kč | 4 766,24 Kč |
| 8 000 | 1,02540 Kč | 8 203,20 Kč |
| 12 000 | 0,98934 Kč | 11 872,08 Kč |
| 20 000 | 0,94938 Kč | 18 987,60 Kč |
| 28 000 | 0,92602 Kč | 25 928,56 Kč |
| 40 000 | 0,90355 Kč | 36 142,00 Kč |
| 48 000 | 0,89291 Kč | 42 859,68 Kč |
| 96 000 | 0,86358 Kč | 82 903,68 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

