Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCG155R71C104KA01D

DigiKey Part Number
490-GCG155R71C104KA01DTR-ND - Tape & Reel (TR)
490-GCG155R71C104KA01DCT-ND - Cut Tape (CT)
490-GCG155R71C104KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCG155R71C104KA01D
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCG155R71C104KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,39500 Kč23,95 Kč
501,70800 Kč85,40 Kč
1001,49770 Kč149,77 Kč
5001,14440 Kč572,20 Kč
1 0001,03567 Kč1 035,67 Kč
2 5000,92094 Kč2 302,35 Kč
5 0000,85191 Kč4 259,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,81106 Kč8 110,60 Kč
20 0000,76343 Kč15 268,60 Kč
30 0000,73957 Kč22 187,10 Kč
50 0000,71313 Kč35 656,50 Kč
70 0000,69767 Kč48 836,90 Kč
100 0000,68281 Kč68 281,00 Kč
120 0000,67577 Kč81 092,40 Kč
240 0000,65204 Kč156 489,60 Kč
250 0000,65078 Kč162 695,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč