
GCE188R72A102KA01D | |
|---|---|
DigiKey Part Number | 490-GCE188R72A102KA01DTR-ND - Tape & Reel (TR) 490-GCE188R72A102KA01DCT-ND - Cut Tape (CT) 490-GCE188R72A102KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE188R72A102KA01D |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | GCE188R72A102KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,81000 Kč | 18,10 Kč |
| 50 | 1,26920 Kč | 63,46 Kč |
| 100 | 1,10690 Kč | 110,69 Kč |
| 500 | 0,83182 Kč | 415,91 Kč |
| 1 000 | 0,74735 Kč | 747,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,58987 Kč | 2 359,48 Kč |
| 8 000 | 0,49523 Kč | 3 961,84 Kč |
| 12 000 | 0,48145 Kč | 5 777,40 Kč |
| 20 000 | 0,47840 Kč | 9 568,00 Kč |
| 28 000 | 0,46561 Kč | 13 037,08 Kč |
| 40 000 | 0,46385 Kč | 18 554,00 Kč |
| 48 000 | 0,46300 Kč | 22 224,00 Kč |
| 96 000 | 0,46005 Kč | 44 164,80 Kč |
| 100 000 | 0,45989 Kč | 45 989,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

