Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCE188R72A102KA01D

DigiKey Part Number
490-GCE188R72A102KA01DTR-ND - Tape & Reel (TR)
490-GCE188R72A102KA01DCT-ND - Cut Tape (CT)
490-GCE188R72A102KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCE188R72A102KA01D
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
GCE188R72A102KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 031
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
101,81000 Kč18,10 Kč
501,26920 Kč63,46 Kč
1001,10690 Kč110,69 Kč
5000,83182 Kč415,91 Kč
1 0000,74735 Kč747,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,58987 Kč2 359,48 Kč
8 0000,49523 Kč3 961,84 Kč
12 0000,48145 Kč5 777,40 Kč
20 0000,47840 Kč9 568,00 Kč
28 0000,46561 Kč13 037,08 Kč
40 0000,46385 Kč18 554,00 Kč
48 0000,46300 Kč22 224,00 Kč
96 0000,46005 Kč44 164,80 Kč
100 0000,45989 Kč45 989,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč