
GCD188R72A682KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R72A682KA01DTR-ND - Tape & Reel (TR) 490-GCD188R72A682KA01DCT-ND - Cut Tape (CT) 490-GCD188R72A682KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R72A682KA01D |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R72A682KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 50 | 1,05820 Kč | 52,91 Kč |
| 100 | 0,91760 Kč | 91,76 Kč |
| 500 | 0,68160 Kč | 340,80 Kč |
| 1 000 | 0,60873 Kč | 608,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48600 Kč | 1 944,00 Kč |
| 8 000 | 0,44694 Kč | 3 575,52 Kč |
| 12 000 | 0,42740 Kč | 5 128,80 Kč |
| 20 000 | 0,40573 Kč | 8 114,60 Kč |
| 28 000 | 0,39308 Kč | 11 006,24 Kč |
| 40 000 | 0,38091 Kč | 15 236,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

