
GC331CD72J153KX03L | |
|---|---|
DigiKey Part Number | 490-13997-2-ND - Tape & Reel (TR) 490-13997-1-ND - Cut Tape (CT) 490-13997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331CD72J153KX03L |
Description | CAP CER 0.015UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC331CD72J153KX03L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,81426 Kč | 5 628,52 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

