
ECASD60E477M4R5K00 | |
|---|---|
DigiKey Part Number | 490-ECASD60E477M4R5K00TR-ND - Tape & Reel (TR) 490-ECASD60E477M4R5K00CT-ND - Cut Tape (CT) 490-ECASD60E477M4R5K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD60E477M4R5K00 |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD60E477M4R5K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 33,03000 Kč | 330,30 Kč |
| 50 | 25,93260 Kč | 1 296,63 Kč |
| 100 | 23,69410 Kč | 2 369,41 Kč |
| 500 | 19,84520 Kč | 9 922,60 Kč |
| 1 000 | 18,63384 Kč | 18 633,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,02350 Kč | 42 558,75 Kč |
| 5 000 | 16,25119 Kč | 81 255,95 Kč |
| 7 500 | 15,86181 Kč | 118 963,57 Kč |
| 12 500 | 15,52481 Kč | 194 060,12 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |


