470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECASD60E477M4R5K00

DigiKey Part Number
490-ECASD60E477M4R5K00TR-ND - Tape & Reel (TR)
490-ECASD60E477M4R5K00CT-ND - Cut Tape (CT)
490-ECASD60E477M4R5K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECASD60E477M4R5K00
Description
CAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECASD60E477M4R5K00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
4.5mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1031,81200 Kč318,12 Kč
5024,97920 Kč1 248,96 Kč
10022,82480 Kč2 282,48 Kč
50019,11700 Kč9 558,50 Kč
1 00017,95014 Kč17 950,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,02350 Kč42 558,75 Kč
5 00016,25119 Kč81 255,95 Kč
7 50015,86181 Kč118 963,57 Kč
12 50015,52481 Kč194 060,12 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč