D6 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECASD60D477M4R5K00

DigiKey Part Number
490-ECASD60D477M4R5K00TR-ND - Tape & Reel (TR)
490-ECASD60D477M4R5K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECASD60D477M4R5K00
Description
CAP ALUM POLY 470UF 20% 2V SMD
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
4.5mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 942
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,85000 Kč47,85 Kč
1031,60400 Kč316,04 Kč
5024,80900 Kč1 240,45 Kč
10022,66190 Kč2 266,19 Kč
50018,96758 Kč9 483,79 Kč
1 00017,80536 Kč17 805,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,79117 Kč39 477,92 Kč
5 00015,07149 Kč75 357,45 Kč
Manufacturers Standard Package
Unit Price without VAT:47,85000 Kč
Unit Price with VAT:57,89850 Kč