100 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECASD41A107M015KA0

DigiKey Part Number
490-ECASD41A107M015KA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECASD41A107M015KA0
Description
CAP ALUM POLY 100UF 20% 10V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,04143 Kč33 124,29 Kč
Manufacturers Standard Package
Unit Price without VAT:11,04143 Kč
Unit Price with VAT:13,36013 Kč