
ECASD40G686M020K00 | |
|---|---|
DigiKey Part Number | 490-5454-2-ND - Tape & Reel (TR) 490-5454-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECASD40G686M020K00 |
Description | CAP ALUM POLY 68UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 68 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 20mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD40G686M020K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 23,60200 Kč | 236,02 Kč |
| 50 | 18,33540 Kč | 916,77 Kč |
| 100 | 16,67240 Kč | 1 667,24 Kč |
| 500 | 13,80870 Kč | 6 904,35 Kč |
| 1 000 | 12,90726 Kč | 12 907,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,79038 Kč | 35 371,14 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

