
ECASD40D157M009K00 | |
|---|---|
DigiKey Part Number | 490-5450-2-ND - Tape & Reel (TR) 490-5450-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECASD40D157M009K00 |
Description | CAP ALUM POLY 150UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 150 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,20000 Kč | 41,20 Kč |
| 10 | 26,96500 Kč | 269,65 Kč |
| 50 | 21,07240 Kč | 1 053,62 Kč |
| 100 | 19,20810 Kč | 1 920,81 Kč |
| 500 | 16,00356 Kč | 8 001,78 Kč |
| 1 000 | 14,99488 Kč | 14 994,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,96256 Kč | 41 887,68 Kč |
| Unit Price without VAT: | 41,20000 Kč |
|---|---|
| Unit Price with VAT: | 49,85200 Kč |

