100 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 16mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECASD40D107M016K00

DigiKey Part Number
490-5449-2-ND - Tape & Reel (TR)
490-5449-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECASD40D107M016K00
Description
CAP ALUM POLY 100UF 20% 2V SMD
Customer Reference
Detailed Description
100 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 16mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECASD40D107M016K00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1020,99800 Kč209,98 Kč
5016,21460 Kč810,73 Kč
10014,69860 Kč1 469,86 Kč
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč