
DXW21BN2511NL | |
|---|---|
DigiKey Part Number | 490-DXW21BN2511NLTR-ND - Tape & Reel (TR) 490-DXW21BN2511NLCT-ND - Cut Tape (CT) 490-DXW21BN2511NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXW21BN2511NL |
Description | COMMON MODE CHOKES / FILTERS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 13.56MHz 25 / 25Ohm Horizontal, 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DXW21BN2511NL Models |
Category | Impedance - Unbalanced/Balanced 25 / 25Ohm |
Manufacturer Murata Electronics | Insertion Loss (Max) 1.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Horizontal, 4 PC Pad |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 13.56MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,49960 Kč | 237,49 Kč |
| 50 | 8,95360 Kč | 447,68 Kč |
| 100 | 8,44120 Kč | 844,12 Kč |
| 250 | 7,80872 Kč | 1 952,18 Kč |
| 500 | 7,36232 Kč | 3 681,16 Kč |
| 1 000 | 6,94215 Kč | 6 942,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,48251 Kč | 12 965,02 Kč |
| 4 000 | 6,11310 Kč | 24 452,40 Kč |
| 6 000 | 5,90712 Kč | 35 442,72 Kč |
| 10 000 | 5,65770 Kč | 56 577,00 Kč |
| 14 000 | 5,49936 Kč | 76 991,04 Kč |
| 20 000 | 5,34662 Kč | 106 932,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




