General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNT24PA

DigiKey Part Number
583-1165-ND
Manufacturer
Manufacturer Product Number
DNT24PA
Description
RF TXRX MOD ISM>1GHZU.FL TH
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
FHSS, FSK
Frequency
2.4GHz
Data Rate
500kbps
Power - Output
18dBm
Sensitivity
-100dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 5.5V
Current - Receiving
15mA ~ 55mA
Current - Transmitting
140mA (Max)
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
201 399,05450 Kč27 981,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 399,05450 Kč
Unit Price with VAT:1 692,85595 Kč