
DNT24P | |
|---|---|
DigiKey Part Number | 583-1163-ND |
Manufacturer | |
Manufacturer Product Number | DNT24P |
Description | RF TXRX MOD ISM>1GHZU.FL TH |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | FHSS, FSK | |
Frequency | 2.4GHz | |
Data Rate | 500kbps | |
Power - Output | 18dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Receiving | 15mA ~ 55mA | |
Current - Transmitting | 140mA (Max) | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 731,36000 Kč | 1 731,36 Kč |
| 10 | 1 396,16200 Kč | 13 961,62 Kč |
| 30 | 1 282,04333 Kč | 38 461,30 Kč |
| 80 | 1 199,36850 Kč | 95 949,48 Kč |
| Unit Price without VAT: | 1 731,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 094,94560 Kč |

