
DLW5BSM152SQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BSM152SQ2LTR-ND - Tape & Reel (TR) 490-DLW5BSM152SQ2LCT-ND - Cut Tape (CT) 490-DLW5BSM152SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BSM152SQ2L |
Description | CMC 1A 2LN 1.5 KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100 MHz 1A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BSM152SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,16000 Kč | 34,16 Kč |
| 10 | 28,10000 Kč | 281,00 Kč |
| 25 | 25,98760 Kč | 649,69 Kč |
| 50 | 24,50440 Kč | 1 225,22 Kč |
| 100 | 23,10260 Kč | 2 310,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,53995 Kč | 8 215,98 Kč |
| 800 | 19,36878 Kč | 15 495,02 Kč |
| 1 200 | 18,71576 Kč | 22 458,91 Kč |
| 2 000 | 17,92505 Kč | 35 850,10 Kč |
| 2 800 | 17,42310 Kč | 48 784,68 Kč |
| 4 000 | 16,90683 Kč | 67 627,32 Kč |
| 10 000 | 16,55985 Kč | 165 598,50 Kč |
| Unit Price without VAT: | 34,16000 Kč |
|---|---|
| Unit Price with VAT: | 41,33360 Kč |








