
DLW5ATN851SQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5ATN851SQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATN851SQ2LCT-ND - Cut Tape (CT) 490-DLW5ATN851SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATN851SQ2L |
Description | CMC 1.5A 2LN 850 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 850 Ohms @ 100 MHz 1.5A DCR 73mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATN851SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 850 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 73mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 25 | 12,27960 Kč | 306,99 Kč |
| 50 | 11,57400 Kč | 578,70 Kč |
| 100 | 10,91270 Kč | 1 091,27 Kč |
| 250 | 10,09500 Kč | 2 523,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 9,43530 Kč | 6 604,71 Kč |
| 1 400 | 8,89700 Kč | 12 455,80 Kč |
| 2 100 | 8,59678 Kč | 18 053,24 Kč |
| 3 500 | 8,23326 Kč | 28 816,41 Kč |
| 4 900 | 8,00251 Kč | 39 212,30 Kč |
| 7 000 | 7,76509 Kč | 54 355,63 Kč |
| 17 500 | 7,34930 Kč | 128 612,75 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


