
DLW21SN181SQ2L | |
|---|---|
DigiKey Part Number | 490-5139-2-ND - Tape & Reel (TR) 490-5139-1-ND - Cut Tape (CT) 490-5139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN181SQ2L |
Description | CMC 330MA 2LN 180 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN181SQ2L Models |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Filter Type Signal Line | Height (Max) 0.055" (1.40mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 180 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 330mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF2012-181YA | Bourns Inc. | 1 282 | SRF2012-181YACT-ND | 6,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,86200 Kč | 171,55 Kč |
| 50 | 6,47160 Kč | 323,58 Kč |
| 100 | 6,09990 Kč | 609,99 Kč |
| 250 | 5,64344 Kč | 1 410,86 Kč |
| 500 | 5,32090 Kč | 2 660,45 Kč |
| 1 000 | 5,01684 Kč | 5 016,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,68466 Kč | 9 369,32 Kč |
| 4 000 | 4,41751 Kč | 17 670,04 Kč |
| 6 000 | 4,26851 Kč | 25 611,06 Kč |
| 10 000 | 4,08812 Kč | 40 881,20 Kč |
| 14 000 | 3,97359 Kč | 55 630,26 Kč |
| 20 000 | 3,85578 Kč | 77 115,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

