
DLW21SH670HQ2L | |
|---|---|
DigiKey Part Number | 490-DLW21SH670HQ2LTR-ND - Tape & Reel (TR) 490-DLW21SH670HQ2LCT-ND - Cut Tape (CT) 490-DLW21SH670HQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SH670HQ2L |
Description | CMC 320MA 2LN 67OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 320mA DCR 312mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SH670HQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 320mA | |
DC Resistance (DCR) (Max) | 312mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 8,04640 Kč | 201,16 Kč |
| 50 | 7,58020 Kč | 379,01 Kč |
| 100 | 7,14770 Kč | 714,77 Kč |
| 250 | 6,61268 Kč | 1 653,17 Kč |
| 500 | 6,23472 Kč | 3 117,36 Kč |
| 1 000 | 5,87881 Kč | 5 878,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,65413 Kč | 11 308,26 Kč |
| 4 000 | 5,33187 Kč | 21 327,48 Kč |
| 6 000 | 5,15214 Kč | 30 912,84 Kč |
| 10 000 | 4,93451 Kč | 49 345,10 Kč |
| 14 000 | 4,79638 Kč | 67 149,32 Kč |
| 20 000 | 4,65424 Kč | 93 084,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


