2 Line Common Mode Choke Surface Mount 390 Ohms @ 100 MHz 300mA DCR 360mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW21SH391XQ2L

DigiKey Part Number
490-DLW21SH391XQ2LTR-ND - Tape & Reel (TR)
490-DLW21SH391XQ2LCT-ND - Cut Tape (CT)
490-DLW21SH391XQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW21SH391XQ2L
Description
CMC 300MA 2LN 390OHM SMD AECQ200
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 390 Ohms @ 100 MHz 300mA DCR 360mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW21SH391XQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
390 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
360mOhm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
109,63800 Kč96,38 Kč
258,92000 Kč223,00 Kč
508,40760 Kč420,38 Kč
1007,92880 Kč792,88 Kč
2507,33420 Kč1 833,55 Kč
5006,91548 Kč3 457,74 Kč
1 0006,52030 Kč6 520,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,08869 Kč12 177,38 Kč
4 0005,74164 Kč22 966,56 Kč
6 0005,54813 Kč33 288,78 Kč
10 0005,31386 Kč53 138,60 Kč
14 0005,16512 Kč72 311,68 Kč
20 0005,01212 Kč100 242,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč