
DLW21PH201XQ2L | |
|---|---|
DigiKey Part Number | 490-DLW21PH201XQ2LTR-ND - Tape & Reel (TR) 490-DLW21PH201XQ2LCT-ND - Cut Tape (CT) 490-DLW21PH201XQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21PH201XQ2L |
Description | CMC 500MA 2LN 200OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 500mA DCR 168mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21PH201XQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 168mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 9,38800 Kč | 93,88 Kč |
| 25 | 8,68120 Kč | 217,03 Kč |
| 50 | 8,18420 Kč | 409,21 Kč |
| 100 | 7,71690 Kč | 771,69 Kč |
| 250 | 7,13848 Kč | 1 784,62 Kč |
| 500 | 6,73052 Kč | 3 365,26 Kč |
| 1 000 | 6,34615 Kč | 6 346,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,10377 Kč | 12 207,54 Kč |
| 4 000 | 5,75586 Kč | 23 023,44 Kč |
| 6 000 | 5,56187 Kč | 33 371,22 Kč |
| 10 000 | 5,32702 Kč | 53 270,20 Kč |
| 14 000 | 5,17791 Kč | 72 490,74 Kč |
| 20 000 | 5,02453 Kč | 100 490,60 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |






