


DLW21HN670SQ2L | |
|---|---|
DigiKey Part Number | 490-1063-2-ND - Tape & Reel (TR) 490-1063-1-ND - Cut Tape (CT) 490-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21HN670SQ2L |
Description | CMC 330MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21HN670SQ2L Models |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Filter Type Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 67 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 330mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744231261 | Würth Elektronik | 844 | 732-1467-1-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,71160 Kč | 142,79 Kč |
| 50 | 5,38380 Kč | 269,19 Kč |
| 100 | 5,07730 Kč | 507,73 Kč |
| 250 | 4,69768 Kč | 1 174,42 Kč |
| 500 | 4,42848 Kč | 2 214,24 Kč |
| 1 000 | 4,17545 Kč | 4 175,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76718 Kč | 11 301,54 Kč |
| 6 000 | 3,55241 Kč | 21 314,46 Kč |
| 9 000 | 3,43261 Kč | 30 893,49 Kč |
| 15 000 | 3,28760 Kč | 49 314,00 Kč |
| 21 000 | 3,19555 Kč | 67 106,55 Kč |
| 30 000 | 3,10086 Kč | 93 025,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

